
HoCG4527-7-0-A | |
|---|---|
DigiKey Part Number | 5705-HoCG4527-7-0-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCG4527-7-0-A |
Description | RES 0mOhms Jumper 1% 7W 4527 |
Customer Reference | |
Detailed Description | 0 mOhms ±1% 7W Chip Resistor 4527 (11666 Metric) Automotive AEC-Q200, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 4527 (11666 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.457" L x 0.260" W (11.60mm x 6.60mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Number of Terminations | 2 |
| Tape & Reel (TR): | 3850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 50 | £0.64340 | £32.17 |
| 100 | £0.60210 | £60.21 |
| 500 | £0.56090 | £280.45 |
| 1,000 | £0.49903 | £499.03 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

