New at DigiKey
45 mOhms ±1% 4W Chip Resistor Wide 2728 (6872 Metric), 2827 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoCG27284R045F1

DigiKey Part Number
5705-HoCG27284R045F1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HoCG27284R045F1
Description
RES 45mOhms 1% 4W 2728
Customer Reference
Detailed Description
45 mOhms ±1% 4W Chip Resistor Wide 2728 (6872 Metric), 2827 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Non-Inductive
Temperature Coefficient
25ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Wide 2728 (6872 Metric), 2827
Supplier Device Package
Ratings
-
Size / Dimension
0.283" L x 0.268" W (7.20mm x 6.80mm)
Height - Seated (Max)
0.043" (1.10mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Milliohm Electronics
A separate £25.94 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tape & Reel (TR):3000
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1£0.35000£0.35
50£0.32180£16.09
100£0.30110£30.11
500£0.28046£140.23
1,000£0.24951£249.51
Unit Price without VAT:£0.35000
Unit Price with VAT:£0.42000