5 mOhms ±2% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoCG27284R005G1

DigiKey Part Number
5705-HoCG27284R005G1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HoCG27284R005G1
Description
RES 0.005 OHM 2% 4W 2728
Customer Reference
Detailed Description
5 mOhms ±2% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
25 ~ 50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Wide 2827 (7067 Metric), 2728
Supplier Device Package
Ratings
-
Size / Dimension
0.283" L x 0.268" W (7.20mm x 6.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Milliohm Electronics
A separate £25.94 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):3000
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1£0.31000£0.31
50£0.28880£14.44
100£0.27080£27.08
500£0.25292£126.46
1,000£0.22601£226.01
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200