


HoCAMF0508-0.75W-7mR-5% | |
|---|---|
DigiKey Part Number | 5705-HoCAMF0508-0.75W-7mR-5%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCAMF0508-0.75W-7mR-5% |
Description | CERAMIC ALLOY RES 7 mOhm 5% 3/4W |
Customer Reference | |
Detailed Description | 7 Ohms ±5% 0.75W, 3/4W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Number of Terminations | 2 |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.05800 | £0.58 |
| 50 | £0.05380 | £2.69 |
| 100 | £0.04990 | £4.99 |
| 500 | £0.04416 | £22.08 |
| 1,000 | £0.04033 | £40.33 |
| Unit Price without VAT: | £0.05800 |
|---|---|
| Unit Price with VAT: | £0.06960 |

