
HOLR3637-5-R007-F | |
|---|---|
DigiKey Part Number | 5705-HOLR3637-5-R007-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HOLR3637-5-R007-F |
Description | RES 0.007 OHM 1% 5W 3637 |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 5W Chip Resistor 3637 (9193 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3637 (9193 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.358" L x 0.370" W (9.10mm x 9.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 |
| Tape & Reel (TR): | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.39100 | £3.91 |
| 100 | £0.29340 | £29.34 |
| Unit Price without VAT: | £0.39100 |
|---|---|
| Unit Price with VAT: | £0.46920 |

