
TE28F160C3BD70A | |
|---|---|
DigiKey Part Number | 853988-ND |
Manufacturer | |
Manufacturer Product Number | TE28F160C3BD70A |
Description | IC FLASH 16MBIT PAR 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - Boot Block Memory IC 16Mbit Parallel 70 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - Boot Block | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |

