FLASH - NOR Memory IC 64Mbit Parallel 52 MHz 85 ns 64-EasyBGA (10x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC28F640P30B85B TR

DigiKey Part Number
RC28F640P30B85BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC28F640P30B85B TR
Description
IC FLASH 64MBIT PAR 64EASYBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit Parallel 52 MHz 85 ns 64-EasyBGA (10x13)
Datasheet
 Datasheet
EDA/CAD Models
RC28F640P30B85B TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 16
Memory Interface
Parallel
Clock Frequency
52 MHz
Write Cycle Time - Word, Page
85ns
Access Time
85 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-EasyBGA (10x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types