Image for PF48F4000P0ZTQEJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF48F4000P0ZTQEJ

DigiKey Part Number
PF48F4000P0ZTQEJ-ND
Manufacturer
Manufacturer Product Number
PF48F4000P0ZTQEJ
Description
IC FLASH 256MBIT PARALLEL 88SCSP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit Parallel 52 MHz 100 ns 88-SCSP (8x11)
Datasheet
 Datasheet
EDA/CAD Models
PF48F4000P0ZTQEJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
52 MHz
Write Cycle Time - Word, Page
100ns
Access Time
100 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
88-SCSP (8x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.