
PF48F4000P0ZBQE3 | |
|---|---|
DigiKey Part Number | PF48F4000P0ZBQE3-ND |
Manufacturer | |
Manufacturer Product Number | PF48F4000P0ZBQE3 |
Description | IC FLASH 256MBIT PARALLEL 88SCSP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 52 MHz 100 ns 88-SCSP (8x11) |
Datasheet | Datasheet |
EDA/CAD Models | PF48F4000P0ZBQE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 52 MHz | |
Write Cycle Time - Word, Page | 100ns | |
Access Time | 100 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 88-SCSP (8x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.68000 | £9.68 |
| Unit Price without VAT: | £9.68000 |
|---|---|
| Unit Price with VAT: | £11.61600 |

