FLASH - NOR Memory IC 1Gbit Parallel 52 MHz 100 ns 64-EasyBGA (8x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC28F00AP30TF0

DigiKey Part Number
PC28F00AP30TF0-ND
Manufacturer
Manufacturer Product Number
PC28F00AP30TF0
Description
IC FLASH 1GBIT PAR 64EASYBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit Parallel 52 MHz 100 ns 64-EasyBGA (8x10)
Datasheet
 Datasheet
EDA/CAD Models
PC28F00AP30TF0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
52 MHz
Write Cycle Time - Word, Page
100ns
Access Time
100 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-EasyBGA (8x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£14.99000£14.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£14.99000
Unit Price with VAT:£17.98800