
NAND32GW3F4AN6E | |
|---|---|
DigiKey Part Number | NAND32GW3F4AN6E-ND |
Manufacturer | |
Manufacturer Product Number | NAND32GW3F4AN6E |
Description | IC FLASH 32GBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 32Gbit Parallel 50 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NAND32GW3F4AN6E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 4G x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 50ns | |
Access Time | 50 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |

