N25Q512A13G1240F TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: £15.15000
Datasheet
FLASH - NOR Memory IC 512Mbit SPI 108 MHz 24-T-PBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N25Q512A13G1240F TR

DigiKey Part Number
N25Q512A13G1240FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
N25Q512A13G1240F TR
Description
IC FLASH 512MBIT SPI 24TPBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit SPI 108 MHz 24-T-PBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
N25Q512A13G1240F TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
128M x 4
Memory Interface
SPI
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
8ms, 5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-T-PBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types