Image for N25Q128A13EV740 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N25Q128A13EV740

DigiKey Part Number
N25Q128A13EV740-ND
Manufacturer
Manufacturer Product Number
N25Q128A13EV740
Description
IC FLASH 128MBIT SPI 108MHZ
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI 108 MHz
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 4
Memory Interface
SPI
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
8ms, 5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.