N25Q128A13EF840F TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: £6.02000
Datasheet

Similar


Winbond Electronics
In Stock: 10,437
Unit Price: £1.66000
Datasheet
FLASH - NOR Memory IC 128Mbit SPI 108 MHz 8-VDFPN (MLP8) (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N25Q128A13EF840F TR

DigiKey Part Number
557-1713-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
N25Q128A13EF840F TR
Description
IC FLASH 128MBIT SPI 8VDFPN
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI 108 MHz 8-VDFPN (MLP8) (8x6)
Datasheet
 Datasheet
EDA/CAD Models
N25Q128A13EF840F TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 4
Memory Interface
SPI
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
8ms, 5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VDFPN (MLP8) (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes