MTFC64GASAQHD-AAT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: £97.11000
Datasheet
FLASH - NAND (SLC) Memory IC 512Gbit eMMC_5.1 200 MHz 153-VFBGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFC64GASAQHD-AAT

DigiKey Part Number
557-MTFC64GASAQHD-AAT-ND
Manufacturer
Manufacturer Product Number
MTFC64GASAQHD-AAT
Description
IC FLASH 512GBIT EMMC 153VFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 512Gbit eMMC_5.1 200 MHz 153-VFBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
64G x 8
Memory Interface
eMMC_5.1
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-VFBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types