
MTFC64GAPALGT-AIT | |
|---|---|
DigiKey Part Number | 557-MTFC64GAPALGT-AIT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC64GAPALGT-AIT |
Description | IC FLASH 512GBIT MMC |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 512Gbit MMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | MMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Base Product Number |

