
MTFC64GAOAMEA-WT ES | |
|---|---|
DigiKey Part Number | MTFC64GAOAMEA-WTES-ND |
Manufacturer | |
Manufacturer Product Number | MTFC64GAOAMEA-WT ES |
Description | IC FLASH 512GBIT MMC 153BGA |
Customer Reference | |
Detailed Description | Memory IC 512Gbit MMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | MMC | |
Base Product Number |

