
MTFC64GAKAEYF-4M IT | |
|---|---|
DigiKey Part Number | MTFC64GAKAEYF-4MIT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC64GAKAEYF-4M IT |
Description | IC FLASH 512GBIT MMC 153LFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 512Gbit MMC 153-LFBGA (11.5x13) |
Datasheet | Datasheet |
EDA/CAD Models | MTFC64GAKAEYF-4M IT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | MMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-LFBGA (11.5x13) | |
Base Product Number |

