
MTFC512GBCAVTC-AAT TR | |
|---|---|
DigiKey Part Number | 557-MTFC512GBCAVTC-AATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTFC512GBCAVTC-AAT TR |
Description | IC FLASH 4TBIT UFS |
Customer Reference | |
Detailed Description | Memory IC 4Tbit UFS |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Memory Organization | 512G x 8 | |
Memory Interface | UFS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £409.72924 | £819,458.48 |
| Unit Price without VAT: | £409.72924 |
|---|---|
| Unit Price with VAT: | £491.67509 |

