
MTFC512GAXATAM-WT | |
|---|---|
DigiKey Part Number | 557-MTFC512GAXATAM-WT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC512GAXATAM-WT |
Description | IC FLASH 4TBIT UFS 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Tbit UFS 153-VFBGA (11.5x13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512G x 8 | |
Memory Interface | UFS | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) | |
Base Product Number |

