
MTFC4GACAAAM-1M WT | |
|---|---|
DigiKey Part Number | MTFC4GACAAAM-1MWT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC4GACAAAM-1M WT |
Description | IC FLASH 32GBIT MMC 153VFBGA |
Customer Reference | |
Detailed Description | Memory IC 32Gbit MMC |
EDA/CAD Models | MTFC4GACAAAM-1M WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 4G x 8 | |
Memory Interface | MMC | |
Base Product Number |

