
MTFC32GAZAOTD-AIT | |
|---|---|
DigiKey Part Number | 557-MTFC32GAZAOTD-AIT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC32GAZAOTD-AIT |
Description | IC FLASH 256GBIT UFS |
Customer Reference | |
Detailed Description | Memory IC 256Gbit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 32G x 8 | |
Base Product Number |

