
MTFC32GAPALGT-S1 IT TR | |
|---|---|
DigiKey Part Number | 557-MTFC32GAPALGT-S1ITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTFC32GAPALGT-S1 IT TR |
Description | IC FLASH 256GBIT MMC 153WFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 256Gbit eMMC_5.1 200 MHz 153-WFBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | - | |
Package / Case | ||
Supplier Device Package | 153-WFBGA (11.5x13) | |
Base Product Number |

