
MTFC128GBEAZHF-WT | |
|---|---|
DigiKey Part Number | 557-MTFC128GBEAZHF-WT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC128GBEAZHF-WT |
Description | IC FLASH 1TBIT UFS3.1 |
Customer Reference | |
Detailed Description | Memory IC 1Tbit UFS 3.1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | UFS 3.1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,360 | £102.75965 | £139,753.12 |
| Unit Price without VAT: | £102.75965 |
|---|---|
| Unit Price with VAT: | £123.31158 |

