
MTFC128GBCAQTC-AIT TR | |
|---|---|
DigiKey Part Number | 557-MTFC128GBCAQTC-AITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTFC128GBCAQTC-AIT TR |
Description | IC FLASH 1TBIT MMC |
Customer Reference | |
Detailed Description | Memory IC 1Tbit MMC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | MMC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £98.29171 | £196,583.42 |
| Unit Price without VAT: | £98.29171 |
|---|---|
| Unit Price with VAT: | £117.95005 |


