FLASH - NAND (SLC) Memory IC 1Tbit UFS2.1 52 MHz 153-TFBGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFC128GASAONS-AIT

DigiKey Part Number
557-MTFC128GASAONS-AIT-ND
Manufacturer
Manufacturer Product Number
MTFC128GASAONS-AIT
Description
IC FLASH 1TBIT UFS2.1 153TFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Tbit UFS2.1 52 MHz 153-TFBGA (11.5x13)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
128G x 8
Memory Interface
UFS2.1
Clock Frequency
52 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
Automotive
Qualification
AEC-Q104
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-TFBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable