
MTFC128GAOANAM-WT | |
|---|---|
DigiKey Part Number | MTFC128GAOANAM-WT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC128GAOANAM-WT |
Description | IC FLASH 1TBIT MMC |
Customer Reference | |
Detailed Description | Memory IC 1Tbit MMC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | MMC | |
Base Product Number |

