
MT61M256M32JE-12 AAT:A | |
|---|---|
DigiKey Part Number | MT61M256M32JE-12AAT:A-ND |
Manufacturer | |
Manufacturer Product Number | MT61M256M32JE-12 AAT:A |
Description | IC RAM 8GBIT PAR 180FBGA |
Customer Reference | |
Detailed Description | SGRAM - GDDR6 Memory IC 8Gbit Parallel 1.5 GHz 180-FBGA (12x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SGRAM - GDDR6 | |
Memory Size | ||
Memory Organization | 256M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 1.5 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.21V ~ 1.29V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 180-FBGA (12x14) | |
Base Product Number |

