SGRAM - GDDR6 Memory IC 8Gbit Parallel 1.25 GHz 180-FBGA (12x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT61M256M32JE-10 N:A TR

DigiKey Part Number
MT61M256M32JE-10N:ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT61M256M32JE-10 N:A TR
Description
IC RAM 8GBIT PAR 1.25GHZ 180FBGA
Customer Reference
Detailed Description
SGRAM - GDDR6 Memory IC 8Gbit Parallel 1.25 GHz 180-FBGA (12x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SGRAM - GDDR6
Memory Size
Memory Organization
256M x 32
Memory Interface
Parallel
Clock Frequency
1.25 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.21V ~ 1.29V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
180-FBGA (12x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types