MFR Recommended

MT53E768M32D4DE-046 AAT:E TR | |
|---|---|
DigiKey Part Number | 557-MT53E768M32D4DE-046AAT:ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53E768M32D4DE-046 AAT:E TR |
Description | IC DRAM 24GBIT 200TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 24Gbit LVSTL 2.133 GHz 3.5 ns 200-TFBGA (10x14.5) |
Category | Write Cycle Time - Word, Page 18ns |
Mfr | Access Time 3.5 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 1.06V ~ 1.17V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - Mobile LPDDR4X | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 768M x 32 | Supplier Device Package 200-TFBGA (10x14.5) |
Memory Interface LVSTL | Base Product Number |
Clock Frequency 2.133 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT53E768M32D2ZW-046 AAT:C TR | Micron Technology Inc. | 0 | 557-MT53E768M32D2ZW-046AAT:CTR-ND | £100.83113 | MFR Recommended |


