Image for MT53E768M32D2ZW-046 AAT:C TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E768M32D2ZW-046 AAT:C TR

DigiKey Part Number
557-MT53E768M32D2ZW-046AAT:CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT53E768M32D2ZW-046 AAT:C TR
Description
IC DRAM 24GBIT 200TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 24Gbit LVSTL 2.133 GHz 200-TFBGA (10x14.5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
768M x 32
Memory Interface
LVSTL
Clock Frequency
2.133 GHz
Package / Case
Supplier Device Package
200-TFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£100.83113£201,662.26
Manufacturers Standard Package
Unit Price without VAT:£100.83113
Unit Price with VAT:£120.99736