MT53E2G64D8TN-046 WT:C is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: £565.32778
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: £565.32778
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: £513.93435
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: £513.93435
Datasheet
Image for MT53E2G64D8TN-046 WT:C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E2G64D8TN-046 WT:C

DigiKey Part Number
557-MT53E2G64D8TN-046WT:C-ND
Manufacturer
Manufacturer Product Number
MT53E2G64D8TN-046 WT:C
Description
IC DRAM 128GBIT PAR 556LFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 128Gbit Parallel 2.133 GHz 3.5 ns 556-LFBGA (12.4x12.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
2G x 64
Memory Interface
Parallel
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V
Operating Temperature
-25°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
556-LFBGA (12.4x12.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 02/08/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1,360£386.01239£524,976.85
Manufacturers Standard Package
Unit Price without VAT:£386.01239
Unit Price with VAT:£463.21487