MT53E2G64D8TN-046 AAT:C TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: £537.75082
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: £618.40659
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: £618.40659
Datasheet
Image for MT53E2G64D8TN-046 AAT:C TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E2G64D8TN-046 AAT:C TR

DigiKey Part Number
557-MT53E2G64D8TN-046AAT:CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT53E2G64D8TN-046 AAT:C TR
Description
IC DRAM 128GBIT PAR 556LFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 128Gbit Parallel 2.133 GHz 3.5 ns 556-LFBGA (12.4x12.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
2G x 64
Memory Interface
Parallel
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V
Operating Temperature
-40°C ~ 105°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
556-LFBGA (12.4x12.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£537.75082£1,075,501.64
Manufacturers Standard Package
Unit Price without VAT:£537.75082
Unit Price with VAT:£645.30098