Parametric Equivalent
Parametric Equivalent

MT53E256M16D1FW-046 AAT:B | |
|---|---|
DigiKey Part Number | 557-MT53E256M16D1FW-046AAT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT53E256M16D1FW-046 AAT:B |
Description | IC DRAM 4GBIT PAR 200TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 4Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,360 | £24.39757 | £33,180.70 |
| Unit Price without VAT: | £24.39757 |
|---|---|
| Unit Price with VAT: | £29.27708 |


