Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT53E1G64D4HJ-046 WT:C TR | |
|---|---|
DigiKey Part Number | 557-MT53E1G64D4HJ-046WT:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53E1G64D4HJ-046 WT:C TR |
Description | IC DRAM 64GBIT PAR 556WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 64Gbit Parallel 2.133 GHz 3.5 ns 556-WFBGA (12.4x12.4) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 2.133 GHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 18ns |
Part Status Active | Access Time 3.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.06V ~ 1.17V |
Memory Type Volatile | Operating Temperature -30°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR4X | Package / Case |
Memory Size | Supplier Device Package 556-WFBGA (12.4x12.4) |
Memory Organization 1G x 64 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT53E1G64D4HJ-046 AAT:C | Micron Technology Inc. | 0 | 557-MT53E1G64D4HJ-046AAT:C-ND | £268.87540 | Parametric Equivalent |
| MT53E1G64D4HJ-046 AAT:C TR | Micron Technology Inc. | 0 | 557-MT53E1G64D4HJ-046AAT:CTR-ND | £268.87541 | Parametric Equivalent |
| MT53E1G64D4HJ-046 AIT:C | Micron Technology Inc. | 0 | 557-MT53E1G64D4HJ-046AIT:C-ND | £244.43219 | Parametric Equivalent |
| MT53E1G64D4HJ-046 AIT:C TR | Micron Technology Inc. | 0 | 557-MT53E1G64D4HJ-046AIT:CTR-ND | £244.43219 | Parametric Equivalent |
| MT53E1G64D4HJ-046 WT:C | Micron Technology Inc. | 0 | 557-MT53E1G64D4HJ-046WT:C-ND | £223.48086 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £223.48086 | £446,961.72 |
| Unit Price without VAT: | £223.48086 |
|---|---|
| Unit Price with VAT: | £268.17703 |


