Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT53E1G64D4HJ-046 AAT:C TR | |
|---|---|
DigiKey Part Number | 557-MT53E1G64D4HJ-046AAT:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53E1G64D4HJ-046 AAT:C TR |
Description | IC DRAM 64GBIT PAR 556WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 64Gbit Parallel 2.133 GHz 3.5 ns 556-WFBGA (12.4x12.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 1G x 64 | |
Memory Interface | Parallel | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 556-WFBGA (12.4x12.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £268.87541 | £537,750.82 |
| Unit Price without VAT: | £268.87541 |
|---|---|
| Unit Price with VAT: | £322.65049 |


