
MT53B512M16D1Z11MWC2 MS | |
|---|---|
DigiKey Part Number | MT53B512M16D1Z11MWC2MS-ND |
Manufacturer | |
Manufacturer Product Number | MT53B512M16D1Z11MWC2 MS |
Description | IC DRAM 8GBIT DIE |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 8Gbit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Base Product Number |

