MT46H16M32LFCM-6 IT TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 1,005
Unit Price: £7.32000
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 870
Unit Price: £10.03000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £6.20784
Datasheet
SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 166 MHz 5 ns 90-VFBGA (10x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46H16M32LFCM-6 IT TR

DigiKey Part Number
557-1321-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT46H16M32LFCM-6 IT TR
Description
IC DRAM 512MBIT PAR 90VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 166 MHz 5 ns 90-VFBGA (10x13)
Datasheet
 Datasheet
EDA/CAD Models
MT46H16M32LFCM-6 IT TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
16M x 32
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-VFBGA (10x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes