


MT46H16M32LFB5-6 AIT:C | |
|---|---|
DigiKey Part Number | 557-MT46H16M32LFB5-6AIT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT46H16M32LFB5-6 AIT:C |
Description | IC DRAM 512MBIT PAR 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 166 MHz 5 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT46H16M32LFB5-6 AIT:C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 16M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-VFBGA (8x13) | |
Base Product Number |
| Bulk: | 1440 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.03000 | £10.03 |
| 10 | £9.30600 | £93.06 |
| 25 | £9.01840 | £225.46 |
| 50 | £8.80180 | £440.09 |
| 100 | £8.58620 | £858.62 |
| 250 | £8.30476 | £2,076.19 |
| 500 | £8.09542 | £4,047.71 |
| Unit Price without VAT: | £10.03000 |
|---|---|
| Unit Price with VAT: | £12.03600 |

