


MT46H16M32LFBQ-5 AAT:C TR | |
|---|---|
DigiKey Part Number | 557-1902-2-ND - Tape & Reel (TR) 557-1902-1-ND - Cut Tape (CT) 557-1902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT46H16M32LFBQ-5 AAT:C TR |
Description | IC DRAM 512MBIT PAR 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 200 MHz 5 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT46H16M32LFBQ-5 AAT:C TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 16M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-VFBGA (8x13) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.99000 | £10.99 |
| 10 | £10.20000 | £102.00 |
| 25 | £9.88320 | £247.08 |
| 50 | £9.64460 | £482.23 |
| 100 | £9.40790 | £940.79 |
| 250 | £9.09888 | £2,274.72 |
| 500 | £8.86916 | £4,434.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £8.64367 | £8,643.67 |
| Unit Price without VAT: | £10.99000 |
|---|---|
| Unit Price with VAT: | £13.18800 |


