MT46H16M32LFB5-6 IT:C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 870
Unit Price: £10.03000
Datasheet
SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 166 MHz 5 ns 90-VFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46H16M32LFB5-6 IT:C

DigiKey Part Number
MT46H16M32LFB5-6IT:C-ND
Manufacturer
Manufacturer Product Number
MT46H16M32LFB5-6 IT:C
Description
IC DRAM 512MBIT PAR 90VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 166 MHz 5 ns 90-VFBGA (8x13)
Datasheet
 Datasheet
EDA/CAD Models
MT46H16M32LFB5-6 IT:C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
16M x 32
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-VFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types