SDRAM - Mobile LPDDR Memory IC 4Gbit Parallel 200 MHz 5 ns 168-WFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46H128M32L2KQ-5 WT:B TR

DigiKey Part Number
MT46H128M32L2KQ-5WT:BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT46H128M32L2KQ-5 WT:B TR
Description
IC DRAM 4GBIT PARALLEL 168WFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 4Gbit Parallel 200 MHz 5 ns 168-WFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MT46H128M32L2KQ-5 WT:B TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
128M x 32
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
168-WFBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types