
MT46H128M32L2KQ-48 WT:C | |
|---|---|
DigiKey Part Number | MT46H128M32L2KQ-48WT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT46H128M32L2KQ-48 WT:C |
Description | IC DRAM 4GBIT PARALLEL 168WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 4Gbit Parallel 208 MHz 5 ns 168-WFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 128M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 208 MHz | |
Write Cycle Time - Word, Page | 14.4ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 168-WFBGA (12x12) | |
Base Product Number |

