
MT42L128M64D2MC-18 WT:A | |
|---|---|
DigiKey Part Number | MT42L128M64D2MC-18WT:A-ND |
Manufacturer | |
Manufacturer Product Number | MT42L128M64D2MC-18 WT:A |
Description | IC DRAM 8GBIT PARALLEL 240FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2 Memory IC 8Gbit Parallel 533 MHz 240-FBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MT42L128M64D2MC-18 WT:A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR2 | |
Memory Size | ||
Memory Organization | 128M x 64 | |
Memory Interface | Parallel | |
Clock Frequency | 533 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.14V ~ 1.3V | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 240-FBGA (14x14) | |
Base Product Number |

