Image for MT41K512M8V00HWC1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT41K512M8V00HWC1

DigiKey Part Number
MT41K512M8V00HWC1-ND
Manufacturer
Manufacturer Product Number
MT41K512M8V00HWC1
Description
IC DRAM 4GBIT PARALLEL DIE
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
512M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
-
Package / Case
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.