
MT41K512M8DA-107:P TR | |
|---|---|
DigiKey Part Number | 557-MT41K512M8DA-107:PTR-ND - Tape & Reel (TR) 557-MT41K512M8DA-107:PTRCT-ND - Cut Tape (CT) 557-MT41K512M8DA-107:PTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K512M8DA-107:P TR |
Description | IC DRAM 4GBIT PAR 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 78-FBGA (8x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (8x10.5) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.72000 | £19.72 |
| 10 | £18.26400 | £182.64 |
| 25 | £17.68560 | £442.14 |
| 50 | £17.25140 | £862.57 |
| 100 | £16.82200 | £1,682.20 |
| 250 | £16.26364 | £4,065.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £15.05075 | £30,101.50 |
| Unit Price without VAT: | £19.72000 |
|---|---|
| Unit Price with VAT: | £23.66400 |



