
MT41K1G4RH-107:E | |
|---|---|
DigiKey Part Number | MT41K1G4RH-107:E-ND |
Manufacturer | |
Manufacturer Product Number | MT41K1G4RH-107:E |
Description | IC DRAM 4GBIT PAR 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 78-FBGA (9x10.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT41K1G4RH-107:E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 1G x 4 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (9x10.5) | |
Base Product Number |

