
MT41DCHA-V80A:E | |
|---|---|
DigiKey Part Number | MT41DCHA-V80A:E-ND |
Manufacturer | |
Manufacturer Product Number | MT41DCHA-V80A:E |
Description | IC DRAM 4GBIT FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 4Gbit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Base Product Number |

