SDRAM - DDR4 Memory IC 4Gbit Parallel 1.6 GHz 13.75 ns 78-FBGA (7.5x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT40A512M8SA-062E IT:F TR

DigiKey Part Number
MT40A512M8SA-062EIT:FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT40A512M8SA-062E IT:F TR
Description
IC DRAM 4GBIT PARALLEL 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 4Gbit Parallel 1.6 GHz 13.75 ns 78-FBGA (7.5x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
512M x 8
Memory Interface
Parallel
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
-
Access Time
13.75 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (7.5x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types