
MT40A512M8RH-083E:B | |
|---|---|
DigiKey Part Number | 557-1749-ND |
Manufacturer | |
Manufacturer Product Number | MT40A512M8RH-083E:B |
Description | IC DRAM 4GBIT PAR 1.2GHZ 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 4Gbit Parallel 1.2 GHz 78-FBGA (9x10.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT40A512M8RH-083E:B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 1.2 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (9x10.5) | |
Base Product Number |

